Parametric Equivalent

SV275K14B | |
|---|---|
DigiKey Part Number | 738-SV275K14B-ND |
Manufacturer | |
Manufacturer Product Number | SV275K14B |
Description | VARISTOR 430V 8KA RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 430 V 8 kA Varistor 1 Circuit Through Hole Radial |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 473 V |
Manufacturer Stackpole Electronics Inc | Current - Surge 8 kA |
Series | Energy 187J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 550 pF @ 1 kHz |
Maximum AC Volts 275 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 350 V | Mounting Type Through Hole |
Varistor Voltage (Min) 387 V | Package / Case Radial |
Varistor Voltage (Typ) 430 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SV275K14BL1 | Bourns Inc. | 5.396 | 118-SV275K14BL1-ND | 1,26000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,34561 € | 3.456,10 € |
| Unit Price without VAT: | 0,34561 € |
|---|---|
| Unit Price with VAT: | 0,41128 € |


