
SV230K23B | |
|---|---|
DigiKey Part Number | 738-SV230K23B-ND |
Manufacturer | |
Manufacturer Product Number | SV230K23B |
Description | VARISTOR 360V 15KA RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 360 V 15 kA Varistor 1 Circuit Through Hole Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stackpole Electronics Inc | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 230 V | |
Maximum DC Volts | 300 V | |
Varistor Voltage (Min) | 324 V | |
Varistor Voltage (Typ) | 360 V | |
Varistor Voltage (Max) | 396 V | |
Current - Surge | 15 kA | |
Energy | 407J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 2020 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,88941 € | 2.668,23 € |
| Unit Price without VAT: | 0,88941 € |
|---|---|
| Unit Price with VAT: | 1,05840 € |

