
SV175K23B | |
|---|---|
DigiKey Part Number | 738-SV175K23B-ND |
Manufacturer | |
Manufacturer Product Number | SV175K23B |
Description | VARISTOR 270V 15KA RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 270 V 15 kA Varistor 1 Circuit Through Hole Radial |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 297 V |
Manufacturer Stackpole Electronics Inc | Current - Surge 15 kA |
Series | Energy 305J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 2870 pF @ 1 kHz |
Maximum AC Volts 175 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 225 V | Mounting Type Through Hole |
Varistor Voltage (Min) 243 V | Package / Case Radial |
Varistor Voltage (Typ) 270 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,76991 € | 2.309,73 € |
| Unit Price without VAT: | 0,76991 € |
|---|---|
| Unit Price with VAT: | 0,91619 € |

