
SV175K20B | |
|---|---|
DigiKey Part Number | 738-SV175K20B-ND |
Manufacturer | |
Manufacturer Product Number | SV175K20B |
Description | VARISTOR 270V 12KA RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 270 V 12 kA Varistor 1 Circuit Through Hole Radial |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 297 V |
Manufacturer Stackpole Electronics Inc | Current - Surge 12 kA |
Series | Energy 241J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 1630 pF @ 1 kHz |
Maximum AC Volts 175 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 225 V | Mounting Type Through Hole |
Varistor Voltage (Min) 243 V | Package / Case Radial |
Varistor Voltage (Typ) 270 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,56325 € | 2.816,25 € |
| Unit Price without VAT: | 0,56325 € |
|---|---|
| Unit Price with VAT: | 0,67027 € |

