Parametric Equivalent

SV150K20B | |
|---|---|
DigiKey Part Number | 738-SV150K20B-ND |
Manufacturer | |
Manufacturer Product Number | SV150K20B |
Description | VARISTOR 240V 12KA RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 240 V 12 kA Varistor 1 Circuit Through Hole Radial |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 264 V |
Manufacturer Stackpole Electronics Inc | Current - Surge 12 kA |
Series | Energy 213J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 1740 pF @ 1 kHz |
Maximum AC Volts 150 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 200 V | Mounting Type Through Hole |
Varistor Voltage (Min) 216 V | Package / Case Radial |
Varistor Voltage (Typ) 240 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SV150K20BL1 | Bourns Inc. | 0 | 118-SV150K20BL1-ND | 1,03683 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,55878 € | 2.793,90 € |
| Unit Price without VAT: | 0,55878 € |
|---|---|
| Unit Price with VAT: | 0,66495 € |


