
SV130K20B | |
|---|---|
DigiKey Part Number | 738-SV130K20B-ND |
Manufacturer | |
Manufacturer Product Number | SV130K20B |
Description | VARISTOR 205V 12KA RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 205 V 12 kA Varistor 1 Circuit Through Hole Radial |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 225.5 V |
Manufacturer Stackpole Electronics Inc | Current - Surge 12 kA |
Series | Energy 177J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 2150 pF @ 1 kHz |
Maximum AC Volts 130 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 170 V | Mounting Type Through Hole |
Varistor Voltage (Min) 184.5 V | Package / Case Radial |
Varistor Voltage (Typ) 205 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,55878 € | 2.793,90 € |
| Unit Price without VAT: | 0,55878 € |
|---|---|
| Unit Price with VAT: | 0,66495 € |

