180 V 12 kA Varistor 1 Circuit Through Hole Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SV115K20B

DigiKey Part Number
738-SV115K20B-ND
Manufacturer
Manufacturer Product Number
SV115K20B
Description
VARISTOR 180V 12KA RADIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
180 V 12 kA Varistor 1 Circuit Through Hole Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Stackpole Electronics Inc
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
115 V
Maximum DC Volts
150 V
Varistor Voltage (Min)
162 V
Varistor Voltage (Typ)
180 V
Varistor Voltage (Max)
198 V
Current - Surge
12 kA
Energy
147J
Number of Circuits
1
Capacitance @ Frequency
2200 pF @ 1 kHz
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Through Hole
Package / Case
Radial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5.0000,56582 €2.829,10 €
Unit Price without VAT:0,56582 €
Unit Price with VAT:0,67333 €