10 MOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Moisture Resistant, Pulse Withstanding Carbon Composition
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPRM12JB10M0

DigiKey Part Number
738-SPRM12JB10M0-ND
Manufacturer
Manufacturer Product Number
SPRM12JB10M0
Description
RES 10M OHM 5% 1/2W AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10 MOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Moisture Resistant, Pulse Withstanding Carbon Composition
Datasheet
 Datasheet
EDA/CAD Models
SPRM12JB10M0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant, Pulse Withstanding
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.118" Dia x 0.354" L (3.00mm x 9.00mm)
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
In-Stock: 878
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,27000 €0,27 €
100,17100 €1,71 €
250,14440 €3,61 €
500,12800 €6,40 €
1000,11380 €11,38 €
2500,09820 €24,55 €
5000,08846 €44,23 €
1.0000,08014 €80,14 €
5.0000,06535 €326,75 €
Manufacturers Standard Package
Unit Price without VAT:0,27000 €
Unit Price with VAT:0,32130 €