


SP3AJT68R0 | |
|---|---|
DigiKey Part Number | 738-SP3AJT68R0TR-ND - Tape & Reel (TR) 738-SP3AJT68R0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SP3AJT68R0 |
Description | RES 68 OHM 5% 4W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±5% 4W Through Hole Resistor Axial Fusible, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | SP3AJT68R0 Models |
Category | Composition |
Mfr | Features Fusible, Safety |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.218" Dia x 0.500" L (5.54mm x 12.70mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,45800 € | 4,58 € |
| 25 | 0,39080 € | 9,77 € |
| 50 | 0,34880 € | 17,44 € |
| 100 | 0,31280 € | 31,28 € |
| 250 | 0,27340 € | 68,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,24874 € | 124,37 € |
| 1.000 | 0,22775 € | 227,75 € |
| 1.500 | 0,21697 € | 325,45 € |
| 2.500 | 0,20478 € | 511,95 € |
| 3.500 | 0,19751 € | 691,28 € |
| 5.000 | 0,19041 € | 952,05 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

