
SM8035JT3R00 | |
|---|---|
DigiKey Part Number | SM8035JT3R00-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM8035JT3R00 |
Description | RES 3 OHM 5% 4W 8035 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Ohms ±5% 4W Chip Resistor 8035 J-Lead Moisture Resistant, Pulse Withstanding Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | SM8035JT3R00 Models |
Category | Features Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 275°C |
Packaging Tape & Reel (TR) | Package / Case 8035 J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.827" L x 0.350" W (21.00mm x 8.90mm) |
Tolerance | Height - Seated (Max) 0.377" (9.57mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 0,64943 € | 227,30 € |
| Unit Price without VAT: | 0,64943 € |
|---|---|
| Unit Price with VAT: | 0,77282 € |

