
SM8035FT500R | |
|---|---|
DigiKey Part Number | SM8035FT500RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM8035FT500R |
Description | RES 500 OHM 1% 4W 8035 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms ±1% 4W Chip Resistor 8035 J-Lead Moisture Resistant, Pulse Withstanding Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | SM8035FT500R Models |
Category | Features Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 275°C |
Packaging Tape & Reel (TR) | Package / Case 8035 J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.827" L x 0.350" W (21.00mm x 8.90mm) |
Tolerance | Height - Seated (Max) 0.377" (9.57mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 0,64429 € | 225,50 € |
| Unit Price without VAT: | 0,64429 € |
|---|---|
| Unit Price with VAT: | 0,76671 € |

