
SM8035FT1K00 | |
|---|---|
DigiKey Part Number | SM8035FT1K00TR-ND - Tape & Reel (TR) SM8035FT1K00CT-ND - Cut Tape (CT) SM8035FT1K00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM8035FT1K00 |
Description | RES 1K OHM 1% 4W 8035 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 4W Chip Resistor 8035 J-Lead Moisture Resistant, Pulse Withstanding Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | SM8035FT1K00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | 8035 J-Lead | |
Supplier Device Package | ||
Size / Dimension | 0.827" L x 0.350" W (21.00mm x 8.90mm) | |
Height - Seated (Max) | 0.377" (9.57mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,66000 € | 1,66 € |
| 10 | 1,10000 € | 11,00 € |
| 25 | 0,94680 € | 23,67 € |
| 50 | 0,85120 € | 42,56 € |
| 100 | 0,76970 € | 76,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 0,65237 € | 228,33 € |
| 700 | 0,60084 € | 420,59 € |
| 1.050 | 0,57437 € | 603,09 € |
| 1.750 | 0,54442 € | 952,74 € |
| 2.450 | 0,52656 € | 1.290,07 € |
| 3.500 | 0,50912 € | 1.781,92 € |
| Unit Price without VAT: | 1,66000 € |
|---|---|
| Unit Price with VAT: | 1,97540 € |

