Upgrade

SM6227JT2R00 | |
|---|---|
DigiKey Part Number | SM6227JT2R00-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM6227JT2R00 |
Description | RES 2 OHM 5% 3W 6227 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±5% 3W Chip Resistor 6227 J-Lead Moisture Resistant, Pulse Withstanding Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | SM6227JT2R00 Models |
Category | Features Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 275°C |
Packaging Tape & Reel (TR) | Package / Case 6227 J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.625" L x 0.275" W (15.88mm x 6.99mm) |
Tolerance | Height - Seated (Max) 0.265" (6.73mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM6227FT2R00 | Stackpole Electronics Inc | 0 | SM6227FT2R00-ND | 0,56363 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,52573 € | 394,30 € |
| Unit Price without VAT: | 0,52573 € |
|---|---|
| Unit Price with VAT: | 0,62562 € |


