
SM6227FTR500 | |
|---|---|
DigiKey Part Number | SM6227FTR500TR-ND - Tape & Reel (TR) SM6227FTR500CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SM6227FTR500 |
Description | RES 0.5 OHM 1% 3W 6227 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 500 mOhms ±1% 3W Chip Resistor 6227 J-Lead Moisture Resistant, Pulse Withstanding Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | SM6227FTR500 Models |
Category | Features Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 275°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 6227 J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.625" L x 0.275" W (15.88mm x 6.99mm) |
Tolerance | Height - Seated (Max) 0.265" (6.73mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 10 | 1,18100 € | 11,81 € |
| 25 | 1,01840 € | 25,46 € |
| 50 | 0,91620 € | 45,81 € |
| 100 | 0,82930 € | 82,93 € |
| 250 | 0,73404 € | 183,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,64379 € | 482,84 € |
| 1.500 | 0,59773 € | 896,60 € |
| 2.250 | 0,57409 € | 1.291,70 € |
| 3.750 | 0,54734 € | 2.052,53 € |
| 5.250 | 0,53140 € | 2.789,85 € |
| 7.500 | 0,51583 € | 3.868,72 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,11820 € |

