249 mOhms ±1% 3W Chip Resistor 6227 J-Lead Moisture Resistant, Pulse Withstanding Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM6227FTR249

DigiKey Part Number
SM6227FTR249-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SM6227FTR249
Description
RES 0.249 OHM 1% 3W 6227
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
249 mOhms ±1% 3W Chip Resistor 6227 J-Lead Moisture Resistant, Pulse Withstanding Wirewound
Datasheet
 Datasheet
EDA/CAD Models
SM6227FTR249 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 275°C
Packaging
Tape & Reel (TR)
Package / Case
6227 J-Lead
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.625" L x 0.275" W (15.88mm x 6.99mm)
Tolerance
Height - Seated (Max)
0.265" (6.73mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7500,64379 €482,84 €
Manufacturers Standard Package
Unit Price without VAT:0,64379 €
Unit Price with VAT:0,76611 €