102 mOhms ±1% 3W Chip Resistor 6227 J-Lead Moisture Resistant, Pulse Withstanding Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM6227FTR102

DigiKey Part Number
SM6227FTR102-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SM6227FTR102
Description
RES 0.102 OHM 1% 3W 6227
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
102 mOhms ±1% 3W Chip Resistor 6227 J-Lead Moisture Resistant, Pulse Withstanding Wirewound
Datasheet
 Datasheet
EDA/CAD Models
SM6227FTR102 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 275°C
Package / Case
6227 J-Lead
Supplier Device Package
Size / Dimension
0.625" L x 0.275" W (15.88mm x 6.99mm)
Height - Seated (Max)
0.265" (6.73mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7500,64671 €485,03 €
Manufacturers Standard Package
Unit Price without VAT:0,64671 €
Unit Price with VAT:0,76958 €