75 Ohms ±1% 3W Chip Resistor 6227 J-Lead Moisture Resistant, Pulse Withstanding Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM6227FT75R0

DigiKey Part Number
738-SM6227FT75R0TR-ND - Tape & Reel (TR)
738-SM6227FT75R0CT-ND - Cut Tape (CT)
738-SM6227FT75R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM6227FT75R0
Description
RES 75 OHM 1% 3W 6227
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
75 Ohms ±1% 3W Chip Resistor 6227 J-Lead Moisture Resistant, Pulse Withstanding Wirewound
Datasheet
 Datasheet
EDA/CAD Models
SM6227FT75R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant, Pulse Withstanding
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 275°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
6227 J-Lead
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.625" L x 0.275" W (15.88mm x 6.99mm)
Tolerance
Height - Seated (Max)
0.265" (6.73mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 741
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,58000 €1,58 €
101,05000 €10,50 €
250,90400 €22,60 €
500,81240 €40,62 €
1000,73450 €73,45 €
2500,64908 €162,27 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7500,56815 €426,11 €
1.5000,52685 €790,28 €
2.2500,50564 €1.137,69 €
3.7500,48165 €1.806,19 €
5.2500,46736 €2.453,64 €
7.5000,45339 €3.400,43 €
9.0000,44670 €4.020,30 €
18.0000,42835 €7.710,30 €
Manufacturers Standard Package
Unit Price without VAT:1,58000 €
Unit Price with VAT:1,88020 €