
SM6227FT25L0 | |
|---|---|
DigiKey Part Number | SM6227FT25L0TR-ND - Tape & Reel (TR) SM6227FT25L0CT-ND - Cut Tape (CT) SM6227FT25L0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM6227FT25L0 |
Description | RES 0.025 OHM 1% 3W 6227 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25 mOhms ±1% 3W Chip Resistor 6227 J-Lead Moisture Resistant, Pulse Withstanding Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | SM6227FT25L0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | 6227 J-Lead | |
Supplier Device Package | ||
Size / Dimension | 0.625" L x 0.275" W (15.88mm x 6.99mm) | |
Height - Seated (Max) | 0.265" (6.73mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,92000 € | 1,92 € |
| 10 | 1,27400 € | 12,74 € |
| 25 | 1,09840 € | 27,46 € |
| 50 | 0,98900 € | 49,45 € |
| 100 | 0,89570 € | 89,57 € |
| 250 | 0,79356 € | 198,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,69684 € | 522,63 € |
| 1.500 | 0,64749 € | 971,24 € |
| 2.250 | 0,62214 € | 1.399,82 € |
| 3.750 | 0,59347 € | 2.225,51 € |
| 5.250 | 0,57638 € | 3.025,99 € |
| 7.500 | 0,55969 € | 4.197,68 € |
| 9.000 | 0,55169 € | 4.965,21 € |
| Unit Price without VAT: | 1,92000 € |
|---|---|
| Unit Price with VAT: | 2,28480 € |

