
SM6227FT10L0 | |
|---|---|
DigiKey Part Number | 738-SM6227FT10L0TR-ND - Tape & Reel (TR) 738-SM6227FT10L0CT-ND - Cut Tape (CT) 738-SM6227FT10L0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM6227FT10L0 |
Description | RES 0.01 OHM 1% 3W 6227 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 3W Chip Resistor 6227 J-Lead Moisture Resistant, Pulse Withstanding Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | SM6227FT10L0 Models |
Category | Composition |
Mfr | Features Moisture Resistant, Pulse Withstanding |
Series | Operating Temperature -55°C ~ 275°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 6227 J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.625" L x 0.275" W (15.88mm x 6.99mm) |
Tolerance | Height - Seated (Max) 0.265" (6.73mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S3-0R01F1 | Riedon products by Bourns | 500 | 696-S3-0R01F1CT-ND | 2,60000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,91000 € | 1,91 € |
| 10 | 1,26800 € | 12,68 € |
| 25 | 1,09360 € | 27,34 € |
| 50 | 0,98460 € | 49,23 € |
| 100 | 0,89170 € | 89,17 € |
| 250 | 0,79000 € | 197,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,69369 € | 520,27 € |
| 1.500 | 0,64456 € | 966,84 € |
| 2.250 | 0,61932 € | 1.393,47 € |
| 3.750 | 0,59078 € | 2.215,42 € |
| 5.250 | 0,57377 € | 3.012,29 € |
| 7.500 | 0,55716 € | 4.178,70 € |
| Unit Price without VAT: | 1,91000 € |
|---|---|
| Unit Price with VAT: | 2,27290 € |

