
SM4527JT20L0 | |
|---|---|
DigiKey Part Number | SM4527JT20L0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM4527JT20L0 |
Description | RES 0.02 OHM 5% 2W 4527 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±5% 2W Chip Resistor 4527 J-Lead Moisture Resistant, Pulse Withstanding Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | SM4527JT20L0 Models |
Category | Features Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 275°C |
Packaging Tape & Reel (TR) | Package / Case 4527 J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.476" L x 0.272" W (12.10mm x 6.90mm) |
Tolerance | Height - Seated (Max) 0.230" (5.84mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,46228 € | 416,05 € |
| Unit Price without VAT: | 0,46228 € |
|---|---|
| Unit Price with VAT: | 0,55011 € |

