
SM4527JT11L0 | |
|---|---|
DigiKey Part Number | SM4527JT11L0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM4527JT11L0 |
Description | RES 0.011 OHM 5% 2W 4527 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 11 mOhms ±5% 2W Chip Resistor 4527 J-Lead Moisture Resistant, Pulse Withstanding Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | SM4527JT11L0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | 4527 J-Lead | |
Supplier Device Package | ||
Size / Dimension | 0.476" L x 0.272" W (12.10mm x 6.90mm) | |
Height - Seated (Max) | 0.230" (5.84mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,46438 € | 417,94 € |
| Unit Price without VAT: | 0,46438 € |
|---|---|
| Unit Price with VAT: | 0,55261 € |

