
SM4527FTR590 | |
|---|---|
DigiKey Part Number | SM4527FTR590-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM4527FTR590 |
Description | RES 0.59 OHM 1% 2W 4527 |
Customer Reference | |
Detailed Description | 590 mOhms ±1% 2W Chip Resistor 4527 J-Lead Moisture Resistant, Pulse Withstanding Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | SM4527FTR590 Models |
Category | Features Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 275°C |
Packaging Tape & Reel (TR) | Package / Case 4527 J-Lead |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.476" L x 0.272" W (12.10mm x 6.90mm) |
Tolerance | Height - Seated (Max) 0.230" (5.84mm) |
Power (Watts) | Number of Terminations 2 |
Composition |

