
SM4527FT60L0 | |
|---|---|
DigiKey Part Number | 738-SM4527FT60L0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM4527FT60L0 |
Description | RES 0.06 OHM 1% 2W 4527 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 60 mOhms ±1% 2W Chip Resistor 4527 J-Lead Moisture Resistant, Pulse Withstanding Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | SM4527FT60L0 Models |
Category | Features Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -55°C ~ 275°C |
Packaging Tape & Reel (TR) | Package / Case 4527 J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.475" L x 0.270" W (12.07mm x 6.86mm) |
Tolerance | Height - Seated (Max) 0.230" (5.84mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,50251 € | 452,26 € |
| Unit Price without VAT: | 0,50251 € |
|---|---|
| Unit Price with VAT: | 0,59799 € |

