Upgrade
Upgrade

SM4124JBR100 | |
|---|---|
DigiKey Part Number | SM4124JBR100-ND |
Manufacturer | |
Manufacturer Product Number | SM4124JBR100 |
Description | RES 0.1 OHM 5% 2W 4124 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±5% 2W Chip Resistor 4124 J-Lead Moisture Resistant, Pulse Withstanding Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | SM4124JBR100 Models |
Category | Features Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 275°C |
Packaging Bulk | Package / Case 4124 J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.410" L x 0.240" W (10.41mm x 6.10mm) |
Tolerance | Height - Seated (Max) 0.195" (4.95mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM4124FBR100 | Stackpole Electronics Inc | 0 | SM4124FBR100-ND | 0,52128 € | Upgrade |
| SM4124FTR100 | Stackpole Electronics Inc | 34 | SM4124FTR100CT-ND | 1,51000 € | Upgrade |
| SMW3R10JT | TE Connectivity Passive Product | 0 | A103632CT-ND | 0,73000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,50650 € | 506,50 € |
| Unit Price without VAT: | 0,50650 € |
|---|---|
| Unit Price with VAT: | 0,60274 € |



