
SM4124JB390R | |
|---|---|
DigiKey Part Number | 738-SM4124JB390R-ND |
Manufacturer | |
Manufacturer Product Number | SM4124JB390R |
Description | RES 390 OHM 5% 2W 4124 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 390 Ohms ±5% 2W Chip Resistor 4124 J-Lead Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | SM4124JB390R Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 275°C |
Packaging Bulk | Package / Case 4124 J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.410" L x 0.240" W (10.41mm x 6.10mm) |
Tolerance | Height - Seated (Max) 0.195" (4.95mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,45051 € | 450,51 € |
| Unit Price without VAT: | 0,45051 € |
|---|---|
| Unit Price with VAT: | 0,53611 € |

