
SM4124FTR100 | |
|---|---|
DigiKey Part Number | SM4124FTR100TR-ND - Tape & Reel (TR) SM4124FTR100CT-ND - Cut Tape (CT) SM4124FTR100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM4124FTR100 |
Description | RES 0.1 OHM 1% 2W 4124 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 2W Chip Resistor 4124 J-Lead Moisture Resistant, Pulse Withstanding Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | SM4124FTR100 Models |
Category | Features Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 275°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 4124 J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.410" L x 0.240" W (10.41mm x 6.10mm) |
Tolerance | Height - Seated (Max) 0.195" (4.95mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| 10 | 1,00600 € | 10,06 € |
| 25 | 0,86560 € | 21,64 € |
| 50 | 0,77740 € | 38,87 € |
| 100 | 0,70260 € | 70,26 € |
| 250 | 0,62044 € | 155,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,53874 € | 430,99 € |
| 1.600 | 0,49966 € | 799,46 € |
| 2.400 | 0,47958 € | 1.150,99 € |
| 4.000 | 0,45689 € | 1.827,56 € |
| 5.600 | 0,44336 € | 2.482,82 € |
| 8.000 | 0,43014 € | 3.441,12 € |
| Unit Price without VAT: | 1,52000 € |
|---|---|
| Unit Price with VAT: | 1,80880 € |

