
SM4124FT7R32 | |
|---|---|
DigiKey Part Number | SM4124FT7R32-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM4124FT7R32 |
Description | RES 7.32 OHM 1% 2W 4124 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7.32 Ohms ±1% 2W Chip Resistor 4124 J-Lead Moisture Resistant, Pulse Withstanding Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | SM4124FT7R32 Models |
Category | Features Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 275°C |
Packaging Tape & Reel (TR) | Package / Case 4124 J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.410" L x 0.240" W (10.41mm x 6.10mm) |
Tolerance | Height - Seated (Max) 0.195" (4.95mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,47120 € | 376,96 € |
| Unit Price without VAT: | 0,47120 € |
|---|---|
| Unit Price with VAT: | 0,56073 € |

