
SM4124FT5R49 | |
|---|---|
DigiKey Part Number | SM4124FT5R49-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM4124FT5R49 |
Description | RES 5.49 OHM 1% 2W 4124 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.49 Ohms ±1% 2W Chip Resistor 4124 J-Lead Moisture Resistant, Pulse Withstanding Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | SM4124FT5R49 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | 4124 J-Lead | |
Supplier Device Package | ||
Size / Dimension | 0.410" L x 0.240" W (10.41mm x 6.10mm) | |
Height - Seated (Max) | 0.195" (4.95mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,47714 € | 381,71 € |
| Unit Price without VAT: | 0,47714 € |
|---|---|
| Unit Price with VAT: | 0,56780 € |

