50 mOhms ±1% 2W Chip Resistor 4124 J-Lead Moisture Resistant, Pulse Withstanding Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM4124FT50L0

DigiKey Part Number
738-SM4124FT50L0TR-ND - Tape & Reel (TR)
738-SM4124FT50L0CT-ND - Cut Tape (CT)
738-SM4124FT50L0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM4124FT50L0
Description
RES 0.05 OHM 1% 2W 4124
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
50 mOhms ±1% 2W Chip Resistor 4124 J-Lead Moisture Resistant, Pulse Withstanding Wirewound
Datasheet
 Datasheet
EDA/CAD Models
SM4124FT50L0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant, Pulse Withstanding
Mfr
Temperature Coefficient
±75ppm/°C
Series
Operating Temperature
-55°C ~ 275°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
4124 J-Lead
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.410" L x 0.240" W (10.41mm x 6.10mm)
Tolerance
Height - Seated (Max)
0.195" (4.95mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,52000 €1,52 €
101,00600 €10,06 €
250,86560 €21,64 €
500,77740 €38,87 €
1000,70260 €70,26 €
2500,62044 €155,11 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8000,53874 €430,99 €
1.6000,49966 €799,46 €
2.4000,47958 €1.150,99 €
4.0000,45689 €1.827,56 €
5.6000,44336 €2.482,82 €
8.0000,43014 €3.441,12 €
Manufacturers Standard Package
Unit Price without VAT:1,52000 €
Unit Price with VAT:1,80880 €