20 mOhms ±1% 2W Chip Resistor 4124 J-Lead Moisture Resistant, Pulse Withstanding Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM4124FT20L0

DigiKey Part Number
738-SM4124FT20L0TR-ND - Tape & Reel (TR)
738-SM4124FT20L0CT-ND - Cut Tape (CT)
738-SM4124FT20L0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM4124FT20L0
Description
RES 0.02 OHM 1% 2W 4124
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
20 mOhms ±1% 2W Chip Resistor 4124 J-Lead Moisture Resistant, Pulse Withstanding Wirewound
Datasheet
 Datasheet
EDA/CAD Models
SM4124FT20L0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant, Pulse Withstanding
Series
Operating Temperature
-55°C ~ 275°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
4124 J-Lead
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.410" L x 0.240" W (10.41mm x 6.10mm)
Tolerance
Height - Seated (Max)
0.195" (4.95mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.488
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,51000 €1,51 €
100,99800 €9,98 €
250,85880 €21,47 €
500,77120 €38,56 €
1000,69700 €69,70 €
2500,61552 €153,88 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8000,53446 €427,57 €
1.6000,49569 €793,10 €
2.4000,47578 €1.141,87 €
4.0000,45326 €1.813,04 €
5.6000,43984 €2.463,10 €
8.0000,42673 €3.413,84 €
Manufacturers Standard Package
Unit Price without VAT:1,51000 €
Unit Price with VAT:1,79690 €