
SM4124FT1R00 | |
|---|---|
DigiKey Part Number | SM4124FT1R00TR-ND - Tape & Reel (TR) SM4124FT1R00CT-ND - Cut Tape (CT) SM4124FT1R00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM4124FT1R00 |
Description | RES 1 OHM 1% 2W 4124 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 2W Chip Resistor 4124 J-Lead Moisture Resistant, Pulse Withstanding Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | SM4124FT1R00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | 4124 J-Lead | |
Supplier Device Package | ||
Size / Dimension | 0.410" L x 0.240" W (10.41mm x 6.10mm) | |
Height - Seated (Max) | 0.195" (4.95mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| 10 | 0,90400 € | 9,04 € |
| 25 | 0,69760 € | 17,44 € |
| 50 | 0,68760 € | 34,38 € |
| 100 | 0,62450 € | 62,45 € |
| 250 | 0,55068 € | 137,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,38585 € | 308,68 € |
| 1.600 | 0,37908 € | 606,53 € |
| 2.400 | 0,36859 € | 884,62 € |
| 4.000 | 0,35500 € | 1.420,00 € |
| Unit Price without VAT: | 1,36000 € |
|---|---|
| Unit Price with VAT: | 1,61840 € |

