
SM4124FT1R00 | |
|---|---|
DigiKey Part Number | SM4124FT1R00TR-ND - Tape & Reel (TR) SM4124FT1R00CT-ND - Cut Tape (CT) SM4124FT1R00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM4124FT1R00 |
Description | RES 1 OHM 1% 2W 4124 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 2W Chip Resistor 4124 J-Lead Moisture Resistant, Pulse Withstanding Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | SM4124FT1R00 Models |
Category | Features Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 275°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 4124 J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.410" L x 0.240" W (10.41mm x 6.10mm) |
Tolerance | Height - Seated (Max) 0.195" (4.95mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 0,89400 € | 8,94 € |
| 25 | 0,76760 € | 19,19 € |
| 50 | 0,68880 € | 34,44 € |
| 100 | 0,62170 € | 62,17 € |
| 250 | 0,54820 € | 137,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,47498 € | 379,98 € |
| 1.600 | 0,43998 € | 703,97 € |
| 2.400 | 0,42199 € | 1.012,78 € |
| 4.000 | 0,40165 € | 1.606,60 € |
| 5.600 | 0,38953 € | 2.181,37 € |
| 8.000 | 0,37769 € | 3.021,52 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,60650 € |

