102 Ohms ±1% 2W Chip Resistor 4124 J-Lead Moisture Resistant, Pulse Withstanding Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM4124FT102R

DigiKey Part Number
SM4124FT102R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SM4124FT102R
Description
RES 102 OHM 1% 2W 4124
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
102 Ohms ±1% 2W Chip Resistor 4124 J-Lead Moisture Resistant, Pulse Withstanding Wirewound
Datasheet
 Datasheet
EDA/CAD Models
SM4124FT102R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 275°C
Package / Case
4124 J-Lead
Supplier Device Package
Size / Dimension
0.410" L x 0.240" W (10.41mm x 6.10mm)
Height - Seated (Max)
0.195" (4.95mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8000,47714 €381,71 €
Manufacturers Standard Package
Unit Price without VAT:0,47714 €
Unit Price with VAT:0,56780 €