
SM4124FB887R | |
|---|---|
DigiKey Part Number | 738-SM4124FB887R-ND |
Manufacturer | |
Manufacturer Product Number | SM4124FB887R |
Description | RES 887 OHM 1% 2W 4124 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 887 Ohms ±1% 2W Chip Resistor 4124 J-Lead Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | SM4124FB887R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | 4124 J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.410" L x 0.240" W (10.41mm x 6.10mm) | |
Height - Seated (Max) | 0.195" (4.95mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,46519 € | 465,19 € |
| Unit Price without VAT: | 0,46519 € |
|---|---|
| Unit Price with VAT: | 0,55358 € |

