SM4124DT1R00 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,78070 €
Datasheet
1 Ohms ±0.5% 2W Chip Resistor 4124 J-Lead Moisture Resistant, Pulse Withstanding Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM4124DT1R00

DigiKey Part Number
SM4124DT1R00-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SM4124DT1R00
Description
RES 1 OHM 0.5% 2W 4124
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 Ohms ±0.5% 2W Chip Resistor 4124 J-Lead Moisture Resistant, Pulse Withstanding Wirewound
Datasheet
 Datasheet
EDA/CAD Models
SM4124DT1R00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant, Pulse Withstanding
Series
Operating Temperature
-55°C ~ 275°C
Packaging
Tape & Reel (TR)
Package / Case
4124 J-Lead
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.410" L x 0.240" W (10.41mm x 6.10mm)
Tolerance
Height - Seated (Max)
0.195" (4.95mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SM4124BT1R00Stackpole Electronics Inc0SM4124BT1R00-ND0,78070 €Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8000,77464 €619,71 €
Manufacturers Standard Package
Unit Price without VAT:0,77464 €
Unit Price with VAT:0,92182 €