
SM4124BT221R | |
|---|---|
DigiKey Part Number | SM4124BT221R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM4124BT221R |
Description | RES 221 OHM 0.1% 2W 4124 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 221 Ohms ±0.1% 2W Chip Resistor 4124 J-Lead Moisture Resistant, Pulse Withstanding Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | SM4124BT221R Models |
Category | Features Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 275°C |
Packaging Tape & Reel (TR) | Package / Case 4124 J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.410" L x 0.240" W (10.41mm x 6.10mm) |
Tolerance | Height - Seated (Max) 0.195" (4.95mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,05724 € | 845,79 € |
| Unit Price without VAT: | 1,05724 € |
|---|---|
| Unit Price with VAT: | 1,25812 € |

