
SM2615JT100R | |
|---|---|
DigiKey Part Number | SM2615JT100R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM2615JT100R |
Description | RES 100 OHM 5% 1W 2615 |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 1W Chip Resistor 2615 J-Lead Moisture Resistant, Pulse Withstanding Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | SM2615JT100R Models |
Category | Features Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 275°C |
Packaging Tape & Reel (TR) | Package / Case 2615 J-Lead |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.280" L x 0.150" W (7.10mm x 3.80mm) |
Tolerance | Height - Seated (Max) 0.155" (3.94mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S2-100RF1 | Riedon products by Bourns | 4.010 | 696-S2-100RF1CT-ND | 2,24000 € | Upgrade |


