SM2615FT50L0 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Riedon products by Bourns
In Stock: 0
Unit Price: 2,24000 €
Datasheet
50 mOhms ±1% 1W Chip Resistor 2615 J-Lead Moisture Resistant, Pulse Withstanding Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM2615FT50L0

DigiKey Part Number
SM2615FT50L0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SM2615FT50L0
Description
RES 0.05 OHM 1% 1W 2615
Customer Reference
Detailed Description
50 mOhms ±1% 1W Chip Resistor 2615 J-Lead Moisture Resistant, Pulse Withstanding Wirewound
Datasheet
 Datasheet
EDA/CAD Models
SM2615FT50L0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant, Pulse Withstanding
Series
Operating Temperature
-55°C ~ 275°C
Packaging
Tape & Reel (TR)
Package / Case
2615 J-Lead
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.280" L x 0.150" W (7.10mm x 3.80mm)
Tolerance
Height - Seated (Max)
0.155" (3.94mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S2-0R05F1Riedon products by Bourns0696-S2-0R05F1CT-ND2,24000 €Upgrade
Obsolete
This product is no longer manufactured. View Substitutes