Image for SM2615FB24R0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM2615FB24R0

DigiKey Part Number
738-SM2615FB24R0-ND
Manufacturer
Manufacturer Product Number
SM2615FB24R0
Description
RES 24 OHM 1% 1W 2615
Customer Reference
Detailed Description
24 Ohms ±1% 1W Chip Resistor 2615 J-Lead Moisture Resistant Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 275°C
Package / Case
2615 J-Lead
Supplier Device Package
Ratings
-
Size / Dimension
0.260" L x 0.150" W (6.60mm x 3.81mm)
Height - Seated (Max)
0.155" (3.94mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.