
SM2615BTR100 | |
|---|---|
DigiKey Part Number | SM2615BTR100-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM2615BTR100 |
Description | RES 1 OHM 0.1% 1W 2615 |
Customer Reference | |
Detailed Description | 1 Ohms ±0.1% 1W Chip Resistor 2615 J-Lead Moisture Resistant, Pulse Withstanding Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | SM2615BTR100 Models |
Category | Features Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 275°C |
Packaging Tape & Reel (TR) | Package / Case 2615 J-Lead |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.280" L x 0.150" W (7.10mm x 3.80mm) |
Tolerance | Height - Seated (Max) 0.155" (3.94mm) |
Power (Watts) | Number of Terminations 2 |
Composition |

