
RWT5AJB6R80 | |
|---|---|
DigiKey Part Number | RWT5AJB6R80-ND |
Manufacturer | |
Manufacturer Product Number | RWT5AJB6R80 |
Description | RES 6.8 OHM 5% 5W RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.8 Ohms ±5% 5W Through Hole Resistor Radial Fusible, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWT5AJB6R80 Models |
Category | Features Fusible, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -25°C ~ 100°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Radial Lead |
Resistance | Size / Dimension 0.433" L x 0.276" W (11.00mm x 7.00mm) |
Tolerance | Height - Seated (Max) 0.866" (22.00mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,42525 € | 425,25 € |
| Unit Price without VAT: | 0,42525 € |
|---|---|
| Unit Price with VAT: | 0,50605 € |

