
RWT2AJB5R10 | |
|---|---|
DigiKey Part Number | RWT2AJB5R10-ND |
Manufacturer | |
Manufacturer Product Number | RWT2AJB5R10 |
Description | RES 5.1 OHM 5% 2W RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.1 Ohms ±5% 2W Through Hole Resistor Radial Fusible, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWT2AJB5R10 Models |
Category | Composition |
Mfr | Features Fusible, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Bulk | Operating Temperature -25°C ~ 100°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.433" Dia x 0.276" W (11.00mm x 7.00mm) |
Tolerance | Height - Seated (Max) 0.866" (22.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,46709 € | 700,63 € |
| Unit Price without VAT: | 0,46709 € |
|---|---|
| Unit Price with VAT: | 0,55584 € |

