30 MOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RVCU2512FT30M0

DigiKey Part Number
738-RVCU2512FT30M0TR-ND - Tape & Reel (TR)
738-RVCU2512FT30M0CT-ND - Cut Tape (CT)
738-RVCU2512FT30M0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RVCU2512FT30M0
Description
RES, HV, 2512, 30 MOHM, 1%, 1W
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
30 MOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RVCU2512FT30M0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, High Voltage
Mfr
Temperature Coefficient
100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.248" L x 0.126" W (6.30mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.306
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,38000 €0,38 €
100,21600 €2,16 €
250,17840 €4,46 €
500,15700 €7,85 €
1000,14020 €14,02 €
2500,12320 €30,80 €
5000,11332 €56,66 €
1.0000,10551 €105,51 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,09433 €377,32 €
8.0000,09039 €723,12 €
12.0000,08847 €1.061,64 €
20.0000,08638 €1.727,60 €
28.0000,08519 €2.385,32 €
40.0000,08406 €3.362,40 €
Manufacturers Standard Package
Unit Price without VAT:0,38000 €
Unit Price with VAT:0,45220 €