RVCU2010FT2M00 | |
|---|---|
DigiKey Part Number | 738-RVCU2010FT2M00TR-ND - Tape & Reel (TR) 738-RVCU2010FT2M00CT-ND - Cut Tape (CT) 738-RVCU2010FT2M00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RVCU2010FT2M00 |
Description | RES, HV, 2010, 2 MOHM, 1%, 0.5W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 MOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RVCU2010FT2M00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | 100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,18200 € | 1,82 € |
| 25 | 0,15000 € | 3,75 € |
| 50 | 0,13160 € | 6,58 € |
| 100 | 0,11700 € | 11,70 € |
| 250 | 0,10212 € | 25,53 € |
| 500 | 0,09358 € | 46,79 € |
| 1.000 | 0,08679 € | 86,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07709 € | 308,36 € |
| 8.000 | 0,07367 € | 589,36 € |
| 12.000 | 0,07200 € | 864,00 € |
| 20.000 | 0,07019 € | 1.403,80 € |
| 28.000 | 0,06916 € | 1.936,48 € |
| 40.000 | 0,06818 € | 2.727,20 € |
| 48.000 | 0,06772 € | 3.250,56 € |
| 96.000 | 0,06621 € | 6.356,16 € |
| 100.000 | 0,06613 € | 6.613,00 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

