RVCU2010FT200K | |
|---|---|
DigiKey Part Number | 738-RVCU2010FT200KTR-ND - Tape & Reel (TR) 738-RVCU2010FT200KCT-ND - Cut Tape (CT) 738-RVCU2010FT200KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RVCU2010FT200K |
Description | RES, HV, 2010, 200 KOHM, 1%, 0.5 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RVCU2010FT200K Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, High Voltage |
Mfr | Temperature Coefficient 100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,16700 € | 1,67 € |
| 25 | 0,13680 € | 3,42 € |
| 50 | 0,11920 € | 5,96 € |
| 100 | 0,10530 € | 10,53 € |
| 250 | 0,09136 € | 22,84 € |
| 500 | 0,08328 € | 41,64 € |
| 1.000 | 0,07687 € | 76,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06773 € | 270,92 € |
| 8.000 | 0,06450 € | 516,00 € |
| 12.000 | 0,06293 € | 755,16 € |
| 20.000 | 0,06123 € | 1.224,60 € |
| 28.000 | 0,06025 € | 1.687,00 € |
| 40.000 | 0,05933 € | 2.373,20 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

