1 MOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200, High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RVCU2010FT1M00

DigiKey Part Number
738-RVCU2010FT1M00TR-ND - Tape & Reel (TR)
738-RVCU2010FT1M00CT-ND - Cut Tape (CT)
738-RVCU2010FT1M00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RVCU2010FT1M00
Description
RES, HV, 2010, 1 MOHM, 1%, 0.5W
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1 MOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200, High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RVCU2010FT1M00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, High Voltage
Mfr
Temperature Coefficient
100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.513
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,16700 €1,67 €
250,13680 €3,42 €
500,11920 €5,96 €
1000,10530 €10,53 €
2500,09136 €22,84 €
5000,08328 €41,64 €
1.0000,07687 €76,87 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,06773 €270,92 €
8.0000,06450 €516,00 €
12.0000,06293 €755,16 €
20.0000,06123 €1.224,60 €
28.0000,06025 €1.687,00 €
40.0000,05933 €2.373,20 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,36890 €