1 MOhms ±1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RVCU1206FT1M00

DigiKey Part Number
738-RVCU1206FT1M00TR-ND - Tape & Reel (TR)
738-RVCU1206FT1M00CT-ND - Cut Tape (CT)
738-RVCU1206FT1M00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RVCU1206FT1M00
Description
RES, HV, 1206, 1 MOHM, 1%, 0.33W
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1 MOhms ±1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RVCU1206FT1M00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, High Voltage
Mfr
Temperature Coefficient
100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.120" L x 0.063" W (3.05mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.075
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,16000 €0,16 €
100,08200 €0,82 €
250,06440 €1,61 €
500,05460 €2,73 €
1000,04670 €4,67 €
2500,03900 €9,75 €
5000,03454 €17,27 €
1.0000,03100 €31,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,02536 €126,80 €
10.0000,02371 €237,10 €
15.0000,02291 €343,65 €
25.0000,02205 €551,25 €
35.0000,02155 €754,25 €
50.0000,02108 €1.054,00 €
Manufacturers Standard Package
Unit Price without VAT:0,16000 €
Unit Price with VAT:0,19040 €