RVCU1206FT1M00 | |
|---|---|
DigiKey Part Number | 738-RVCU1206FT1M00TR-ND - Tape & Reel (TR) 738-RVCU1206FT1M00CT-ND - Cut Tape (CT) 738-RVCU1206FT1M00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RVCU1206FT1M00 |
Description | RES, HV, 1206, 1 MOHM, 1%, 0.33W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RVCU1206FT1M00 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, High Voltage |
Mfr | Temperature Coefficient 100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.120" L x 0.063" W (3.05mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,08200 € | 0,82 € |
| 25 | 0,06480 € | 1,62 € |
| 50 | 0,05500 € | 2,75 € |
| 100 | 0,04710 € | 4,71 € |
| 250 | 0,03932 € | 9,83 € |
| 500 | 0,03482 € | 17,41 € |
| 1.000 | 0,03125 € | 31,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02556 € | 127,80 € |
| 10.000 | 0,02390 € | 239,00 € |
| 15.000 | 0,02310 € | 346,50 € |
| 25.000 | 0,02222 € | 555,50 € |
| 35.000 | 0,02172 € | 760,20 € |
| 50.000 | 0,02125 € | 1.062,50 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

