Direct
Upgrade

RVC2512JT180R | |
|---|---|
DigiKey Part Number | RVC2512JT180R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RVC2512JT180R |
Description | RES 180 OHM 5% 1W 2512 |
Customer Reference | |
Detailed Description | 180 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RVC2512JT180R Models |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.126" W (6.35mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR2512-JW-181ELF | Bourns Inc. | 3.168 | 118-CR2512-JW-181ELFCT-ND | 0,20000 € | Direct |
| CRCW2512180RJNEH | Vishay Dale | 0 | CRCW2512180RJNEH-ND | 0,04687 € | Upgrade |



