Upgrade
Upgrade
Upgrade

RVC2512JT15R0 | |
|---|---|
DigiKey Part Number | RVC2512JT15R0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RVC2512JT15R0 |
Description | RES 15 OHM 5% 1W 2512 |
Customer Reference | |
Detailed Description | 15 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RVC2512JT15R0 Models |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.126" W (6.35mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RHC2512FT15R0 | Stackpole Electronics Inc | 19.701 | RHC2512FT15R0CT-ND | 0,80000 € | Upgrade |
| RPC2512FT15R0 | Stackpole Electronics Inc | 0 | RPC2512FT15R0-ND | 0,19365 € | Upgrade |
| CRCW251215R0JNTH | Vishay Dale | 0 | CRCW251215R0JNTH-ND | 0,10825 € | Upgrade |




